Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B58043I9563M052 SMD Multilayer Ceramic Capacitor, 0.056 µF, 900 V, 2220 [5750 Metric], ± 20%](https://www.element14.cn/productimages/standard/en_GB/3922835-40.jpg)
ManufacturerTDK
Manufacturer Part NoB58043I9563M052Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4406008RL
Cut Tape4406008
Product RangeCeraLink B58043 Series
Also Known AsB58043I9563M 52
Your Part Number
86 In Stock
Need more?
86 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.860 | CNY14.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.860 (CNY16.7918) |
| 50+ | CNY8.090 (CNY9.1417) |
| 100+ | CNY7.470 (CNY8.4411) |
| 250+ | CNY6.960 (CNY7.8648) |
| 500+ | CNY6.450 (CNY7.2885) |
| 1000+ | CNY5.550 (CNY6.2715) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB58043I9563M052Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4406008RL
Cut Tape4406008
Product RangeCeraLink B58043 Series
Also Known AsB58043I9563M 52
Technical Datasheet
Capacitance0.056µF
Voltage(DC)900V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric Characteristic-
Product RangeCeraLink B58043 Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
0.056µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
-
Product Length
5.7mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
900V
Capacitance Tolerance
± 20%
Product Range
CeraLink B58043 Series
Product Width
5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
