Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB58035U9754M062Copy
Manufacturer Standard Lead Time73 weeks
Order Code4695709
Product RangeB58035U Series
Also Known AsB58035U9754M 62
Your Part Number
303 In Stock
350 more incoming. You can reserve stock now
303 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.880 (CNY156.9344) |
| 10+ | CNY109.490 (CNY123.7237) |
| 50+ | CNY97.690 (CNY110.3897) |
| 100+ | CNY94.830 (CNY107.1579) |
| 200+ | CNY91.970 (CNY103.9261) |
| 350+ | CNY89.610 (CNY101.2593) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY138.88 (CNY156.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB58035U9754M062Copy
Manufacturer Standard Lead Time73 weeks
Order Code4695709
Product RangeB58035U Series
Also Known AsB58035U9754M 62
Technical Datasheet
Capacitance0.75µF
Voltage(DC)900V
Capacitance Tolerance± 20%
Dielectric Characteristic-
Stacking Height9.1mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeB58035U Series
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.75µF
Capacitance Tolerance
± 20%
Stacking Height
9.1mm
Lead Spacing
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Voltage(DC)
900V
Dielectric Characteristic
-
Capacitor Mounting
Surface Mount
Product Range
B58035U Series
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
