Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB58035U7155M052Copy
Manufacturer Standard Lead Time31 weeks
Order Code4695702
Product RangeCeraLink B58035U Series
Also Known AsB58035U7155M 52
Your Part Number
93 In Stock
Need more?
93 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY190.110 (CNY214.8243) |
| 5+ | CNY175.720 (CNY198.5636) |
| 10+ | CNY161.330 (CNY182.3029) |
| 20+ | CNY146.670 (CNY165.7371) |
| 40+ | CNY132.010 (CNY149.1713) |
| 100+ | CNY117.350 (CNY132.6055) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY190.11 (CNY214.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB58035U7155M052Copy
Manufacturer Standard Lead Time31 weeks
Order Code4695702
Product RangeCeraLink B58035U Series
Also Known AsB58035U7155M 52
Technical Datasheet
Capacitance1.5µF
Voltage(DC)700V
Capacitance Tolerance± 20%
Dielectric Characteristic-
Stacking Height9.1mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeCeraLink B58035U Series
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1.5µF
Capacitance Tolerance
± 20%
Stacking Height
9.1mm
Lead Spacing
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Voltage(DC)
700V
Dielectric Characteristic
-
Capacitor Mounting
Surface Mount
Product Range
CeraLink B58035U Series
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
