Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB58031U9254M062Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2759980RL
Cut Tape2759980
Product RangeB58031 Series
Also Known AsB58031U9254M 62
Your Part Number
415 In Stock
2,000 more incoming. You can reserve stock now
415 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY48.210 | CNY48.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.210 (CNY54.4773) |
| 50+ | CNY30.240 (CNY34.1712) |
| 100+ | CNY28.720 (CNY32.4536) |
| 250+ | CNY28.430 (CNY32.1259) |
| 500+ | CNY28.130 (CNY31.7869) |
| 1000+ | CNY27.830 (CNY31.4479) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB58031U9254M062Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2759980RL
Cut Tape2759980
Product RangeB58031 Series
Also Known AsB58031U9254M 62
Technical Datasheet
Capacitance0.25µF
Voltage(DC)900V
Capacitor Case / Package-
Capacitance Tolerance± 20%
Dielectric Characteristic-
Product RangeB58031 Series
Product Length7.14mm
Product Width7.85mm
Capacitor TerminalsJ-Lead
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.25µF
Capacitor Case / Package
-
Dielectric Characteristic
-
Product Length
7.14mm
Capacitor Terminals
J-Lead
Operating Temperature Max
150°C
MSL
-
Voltage(DC)
900V
Capacitance Tolerance
± 20%
Product Range
B58031 Series
Product Width
7.85mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0315
