Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB58031I5105M062Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3298321
Re-Reel2759975RL
Cut Tape2759975
Product RangeB58031 Series
Also Known AsB58031I5105M 62
Your Part Number
742 In Stock
Need more?
742 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY62.730 | CNY62.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.730 (CNY70.8849) |
| 50+ | CNY39.470 (CNY44.6011) |
| 100+ | CNY37.450 (CNY42.3185) |
| 250+ | CNY35.740 (CNY40.3862) |
| 500+ | CNY34.030 (CNY38.4539) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY33.360 (CNY37.6968) |
| 5000+ | CNY29.190 (CNY32.9847) |
| 10000+ | CNY24.180 (CNY27.3234) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB58031I5105M062Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3298321
Re-Reel2759975RL
Cut Tape2759975
Product RangeB58031 Series
Also Known AsB58031I5105M 62
Technical Datasheet
Capacitance1µF
Voltage(DC)500V
Capacitor Case / Package-
Capacitance Tolerance± 20%
Dielectric Characteristic-
Product RangeB58031 Series
Product Length10.84mm
Product Width7.85mm
Capacitor TerminalsL-Lead
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
-
Dielectric Characteristic
-
Product Length
10.84mm
Capacitor Terminals
L-Lead
Operating Temperature Max
150°C
MSL
-
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Product Range
B58031 Series
Product Width
7.85mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00134
