
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.930 (CNY14.6109) |
| 10+ | CNY12.340 (CNY13.9442) |
| 50+ | CNY11.060 (CNY12.4978) |
| 100+ | CNY10.610 (CNY11.9893) |
| 200+ | CNY10.090 (CNY11.4017) |
| 500+ | CNY9.570 (CNY10.8141) |
Product Information
Product Overview
The B57891S0103F008 is a 2-pin NTC Thermistor with rugged design, epoxy resin encapsulation and copper-clad Fe wire, tinned leads. This B57891S series through hole mounting thermistor has a lead (wire) may be bent at a minimum distance of twice the wire's diameter plus 4mm from the component head or housing. When bending ensure the wire is mechanically relieved at the component head or housing. Twisting (torsion) by 180° of a lead bent by 90° is permissible at 6mm from the bottom of the thermistor body. Soldering can use resin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for temperature measurement and compensation.
- 2.5mm Lead spacing
- Bending radius should be at least 0.75mm
- 200mW Maximum power
Applications
Test & Measurement
Warnings
Do not store thermistors where they are exposed to heat or direct sunlight. Avoid contamination of thermistor surface during storage, handling and processing. Do not touch components with bare hands.
Notes
Gloves are recommended.
Technical Specifications
NTC
± 1%
B57891S Series
Radial Leaded
± 1%
-
-
-55°C
-
10kohm
Through Hole
Through Hole
3950K
-
-
35mm
155°C
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
