Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57863S0103F040Copy
Manufacturer Standard Lead Time28 weeks
Order Code1299930
Product RangeB57863S Series
Your Part Number
21,233 In Stock
Need more?
21,233 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.120 (CNY20.4756) |
| 50+ | CNY13.870 (CNY15.6731) |
| 100+ | CNY13.320 (CNY15.0516) |
| 250+ | CNY12.760 (CNY14.4188) |
| 500+ | CNY12.200 (CNY13.786) |
| 1000+ | CNY11.790 (CNY13.3227) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.12 (CNY20.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57863S0103F040Copy
Manufacturer Standard Lead Time28 weeks
Order Code1299930
Product RangeB57863S Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)-
Product RangeB57863S Series
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3988K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length43.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCLead (25-Jun-2025)
Product Overview
The B57863S series from EPCOS are AEC-Q200 automotive grade NTC thermistors for temperature measurement.
- Miniature uni curve sensor with bendable wires
- Short response time and excellent long term stability
- High temperature accuracy between 0°C to 70°C
- Epoxy resin encapsulation
- PTFE insulated leads of 30AWG silver plated nickel wire
- UL (E69802) approved
- Resistance value at 25°C ranges from 3Kohm to 30Kohm
- Beta value (B25/100value) range from 3964K to 3988K
- Operating temperature range from -55°C to 155°C
- Maximum power dissipation of 60mW at 25°C
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation, Automotive
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
B57863S Series
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
Lead (25-Jun-2025)
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
-
NTC Mounting
Free Hanging
B-Constant
3988K
NTC Case Size
-
Probe Material
-
Lead Length
43.5mm
Operating Temperature Max
155°C
Automotive Qualification Standard
AEC-Q200
Alternatives for B57863S0103F040
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
