Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57861S0303F045Copy
Manufacturer Standard Lead Time34 weeks
Order Code4245986
Product RangeB57861S Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY20.190 (CNY22.8147) |
| 50+ | CNY17.530 (CNY19.8089) |
| 250+ | CNY16.840 (CNY19.0292) |
| 500+ | CNY16.560 (CNY18.7128) |
| 1000+ | CNY16.280 (CNY18.3964) |
| 2000+ | CNY16.000 (CNY18.080) |
Price for:Each
Minimum: 5
Multiple: 5
CNY100.95 (CNY114.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57861S0303F045Copy
Manufacturer Standard Lead Time34 weeks
Order Code4245986
Product RangeB57861S Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)30kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 1%
Product RangeB57861S Series
NTC MountingFree Hanging
B-Constant3943K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 0.3%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length43.5mm
Operating Temperature Min-40°C
Operating Temperature Max100°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCLead (25-Jun-2025)
Technical Specifications
Thermistor Type
Bead
Thermistor Mounting
Through Hole
Product Range
B57861S Series
B-Constant
3943K
B-Constant Tolerance
± 0.3%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
Lead (25-Jun-2025)
Resistance (25°C)
30kohm
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
43.5mm
Operating Temperature Max
100°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
