
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.490 (CNY15.2437) |
| 50+ | CNY13.260 (CNY14.9838) |
| 250+ | CNY13.030 (CNY14.7239) |
| 500+ | CNY12.790 (CNY14.4527) |
| 1000+ | CNY12.560 (CNY14.1928) |
| 2000+ | CNY12.390 (CNY14.0007) |
Product Information
Product Overview
The B57861S0104F040 is a 2-pin NTC Thermistor with epoxy resin encapsulation, PTFE-insulated leads of silver plated nickel wire (30AWG) and miniature sensors comes with bendable wires. This B57861S series through hole mounting thermistor features high measuring accuracy and short response time. A lead (wire) may be bent at a minimum distance of twice the wire's diameter plus 4mm from the component head or housing. When bending ensure the wire is mechanically relieved at the component head or housing. Twisting (torsion) by 180° of a lead bent by 90° is permissible at 6mm from the bottom of the thermistor body. Soldering can use resin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for temperature measurement and heating systems.
- Bending radius should be at least 0.75mm
- Fast response time
- 60mW Maximum power
Applications
Test & Measurement, HVAC, Industrial, Automotive
Warnings
Do not store thermistors where they are exposed to heat or direct sunlight. Avoid contamination of thermistor surface during storage, handling and processing. Do not touch components with bare hands.
Notes
Gloves are recommended.
Technical Specifications
NTC
± 1%
B57861S Series
Wire Leaded
± 1%
-
-
-55°C
AEC-Q200
Lead (25-Jun-2025)
100kohm
Through Hole
Free Hanging
4540K
-
-
45mm
155°C
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
