Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57703M1104A002Copy
Order Code2672684
Product RangeB57703M Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.820 (CNY63.0766) |
| 50+ | CNY44.320 (CNY50.0816) |
| 100+ | CNY42.840 (CNY48.4092) |
| 250+ | CNY41.360 (CNY46.7368) |
| 500+ | CNY40.630 (CNY45.9119) |
| 1000+ | CNY39.890 (CNY45.0757) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.82 (CNY63.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57703M1104A002Copy
Order Code2672684
Product RangeB57703M Series
Technical Datasheet
Thermistor TypeRing Lug, Probe
Resistance (25°C)100kohm
Thermistor MountingPanel
Resistance Tolerance (25°C)± 3%
Product RangeB57703M Series
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant4085K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-10°C
Operating Temperature Max300°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Ring Lug, Probe
Thermistor Mounting
Panel
Product Range
B57703M Series
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-10°C
Qualification
-
Resistance (25°C)
100kohm
Resistance Tolerance (25°C)
± 3%
NTC Mounting
Free Hanging
B-Constant
4085K
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
300°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
