Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57703M0303G040Copy
Manufacturer Standard Lead Time26 weeks
Order Code1112823
Product RangeB57703M Series
Your Part Number
1,649 In Stock
Need more?
1,649 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.410 (CNY32.1033) |
| 10+ | CNY24.310 (CNY27.4703) |
| 25+ | CNY22.990 (CNY25.9787) |
| 50+ | CNY22.090 (CNY24.9617) |
| 100+ | CNY21.380 (CNY24.1594) |
| 250+ | CNY20.660 (CNY23.3458) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.41 (CNY32.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57703M0303G040Copy
Manufacturer Standard Lead Time26 weeks
Order Code1112823
Product RangeB57703M Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)30kohm
Resistance Tolerance (25°C)± 2%
Thermistor MountingThrough Hole
Product RangeB57703M Series
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3964K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length45mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The B57703M series NTC Thermistor for temperature measurement.
- High accuracy
- Easy mounting
- Good thermal coupling through metal tag
- Thermistor encapsulated in metal-tag case
- 30AWG, PTFE-insulated leads of silver-plated nickel wire
- UL approval (E69802)
- Probe assembly
Applications
Test & Measurement
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 2%
Product Range
B57703M Series
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Resistance (25°C)
30kohm
Thermistor Mounting
Through Hole
NTC Mounting
Free Hanging
B-Constant
3964K
NTC Case Size
-
Probe Material
-
Lead Length
45mm
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000267
