Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57500K0103A001Copy
Order Code2672682
Product RangeB57500K Series
Your Part Number
1,340 In Stock
Need more?
1,340 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.640 (CNY57.2232) |
| 5+ | CNY45.730 (CNY51.6749) |
| 10+ | CNY43.850 (CNY49.5505) |
| 25+ | CNY43.170 (CNY48.7821) |
| 50+ | CNY42.490 (CNY48.0137) |
| 200+ | CNY41.800 (CNY47.234) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.64 (CNY57.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57500K0103A001Copy
Order Code2672682
Product RangeB57500K Series
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 3%
Product RangeB57500K Series
NTC MountingFree Hanging
B-Constant3988K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialCopper
Probe Diameter6mm
Lead Length470mm
Operating Temperature Min0°C
Operating Temperature Max100°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Thermistor Type
Probe
Resistance Tolerance (25°C)
± 3%
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
Copper
Lead Length
470mm
Operating Temperature Max
100°C
SVHC
Lead (25-Jun-2025)
Resistance (25°C)
10kohm
Product Range
B57500K Series
B-Constant
3988K
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
6mm
Operating Temperature Min
0°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
