Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B57358V2104H360 NTC Thermistor, 100 kohm, 4311 K, 0603 [1608 Metric], SMD, Wraparound, -55°C to 125°C, B57 Series](https://www.element14.cn/productimages/standard/en_GB/3407628-40.jpg)
ManufacturerTDK
Manufacturer Part NoB57358V2104H360Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4354262RL
Cut Tape4354262
Product RangeB57xxxV2 Series
Your Part Number
3,990 In Stock
Need more?
3,990 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.200 | CNY12.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.200 (CNY1.356) |
| 100+ | CNY0.840 (CNY0.9492) |
| 500+ | CNY0.710 (CNY0.8023) |
| 1000+ | CNY0.581 (CNY0.6565) |
| 2000+ | CNY0.570 (CNY0.6441) |
| 4000+ | CNY0.558 (CNY0.6305) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57358V2104H360Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4354262RL
Cut Tape4354262
Product RangeB57xxxV2 Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)100kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 3%
Product RangeB57xxxV2 Series
Thermistor Case Style0603 [1608 Metric]
NTC MountingSurface Mount
Thermistor TerminalsWraparound
B-Constant4311K
B-Constant Tolerance± 2%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Product Range
B57xxxV2 Series
NTC Mounting
Surface Mount
B-Constant
4311K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistance (25°C)
100kohm
Resistance Tolerance (25°C)
± 3%
Thermistor Case Style
0603 [1608 Metric]
Thermistor Terminals
Wraparound
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
