Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57350K0102J000Copy
Order Code2773982
Product RangeB57350K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.320 (CNY9.4016) |
| 100+ | CNY7.010 (CNY7.9213) |
| 500+ | CNY6.440 (CNY7.2772) |
| 1000+ | CNY5.980 (CNY6.7574) |
| 2500+ | CNY5.660 (CNY6.3958) |
| 5000+ | CNY5.420 (CNY6.1246) |
Price for:Each
Minimum: 10
Multiple: 10
CNY83.20 (CNY94.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57350K0102J000Copy
Order Code2773982
Product RangeB57350K Series
Technical Datasheet
Thermistor TypeDisc, Leadless
Resistance (25°C)990.2ohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product RangeB57350K Series
NTC MountingClamp Mount
B-Constant3930K
B-Constant Tolerance± 1.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thermistor Type
Disc, Leadless
Thermistor Mounting
SMD
Product Range
B57350K Series
B-Constant
3930K
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Resistance (25°C)
990.2ohm
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Clamp Mount
B-Constant Tolerance
± 1.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075
