Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B57330V2103F260 Thermistor, NTC, 10 kohm, B57330V2 Series, 3455 K, SMD, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/2285466-40.jpg)
ManufacturerTDK
Manufacturer Part NoB57330V2103F260Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2432561RL
Cut Tape2432561
Product RangeB57xxxV2 Series
Your Part Number
20,831 In Stock
16,000 more incoming. You can reserve stock now
710 Next business day delivery available(Shanghai stock)
20,121 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.983 | CNY9.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.983 (CNY1.1108) |
| 100+ | CNY0.710 (CNY0.8023) |
| 500+ | CNY0.626 (CNY0.7074) |
| 1000+ | CNY0.565 (CNY0.6384) |
| 2000+ | CNY0.550 (CNY0.6215) |
| 4000+ | CNY0.534 (CNY0.6034) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57330V2103F260Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2432561RL
Cut Tape2432561
Product RangeB57xxxV2 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 1%
Product RangeB57xxxV2 Series
Thermistor Case Style0603 [1608 Metric]
NTC MountingSurface Mount
B-Constant3455K
B-Constant Tolerance± 1%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B57330V2 series NTC Thermistor for temperature measurement and compensation.
- Multilayer SMD NTC with inner electrodes
- Nickel barrier termination
- Excellent long-term aging stability in high temperature environment
- UL approval (E69802)
Applications
Test & Measurement
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Product Range
B57xxxV2 Series
NTC Mounting
Surface Mount
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 1%
Thermistor Case Style
0603 [1608 Metric]
B-Constant
3455K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
