Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B57321V2473J060 Thermistor, NTC, 47 kohm, B57321V2 Series, 4000 K, SMD, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/1299915-40.jpg)
ManufacturerTDK
Manufacturer Part NoB57321V2473J060Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel1299915RL
Cut Tape1299915
Product RangeB57xxxV2 Series
Your Part Number
210 In Stock
Need more?
210 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.810 | CNY18.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.810 (CNY2.0453) |
| 100+ | CNY1.500 (CNY1.695) |
| 500+ | CNY1.350 (CNY1.5255) |
| 1000+ | CNY1.200 (CNY1.356) |
| 2000+ | CNY1.190 (CNY1.3447) |
| 4000+ | CNY1.180 (CNY1.3334) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57321V2473J060Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel1299915RL
Cut Tape1299915
Product RangeB57xxxV2 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)47kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product RangeB57xxxV2 Series
NTC MountingSurface Mount
Thermistor Case Style0603 [1608 Metric]
B-Constant4000K
B-Constant Tolerance± 3%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B57321V2 series NTC Thermistor for temperature measurement and compensation.
- Multilayer SMD NTC with inner electrodes
- Nickel barrier termination
- Excellent long-term aging stability in high temperature environment
- UL approval (E69802)
Applications
Test & Measurement
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Product Range
B57xxxV2 Series
Thermistor Case Style
0603 [1608 Metric]
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Resistance (25°C)
47kohm
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Surface Mount
B-Constant
4000K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
