Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B57321V2103J060 Thermistor, NTC, 10 kohm, B57321V2 Series, 4000 K, SMD, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/1299914-40.jpg)
ManufacturerTDK
Manufacturer Part NoB57321V2103J060Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1299914RL
Cut Tape1299914
Product RangeB57xxxV2 Series
Your Part Number
29,397 In Stock
48,000 more incoming. You can reserve stock now
29,397 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.370 | CNY13.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.370 (CNY1.5481) |
| 100+ | CNY1.130 (CNY1.2769) |
| 500+ | CNY1.000 (CNY1.130) |
| 1000+ | CNY0.954 (CNY1.078) |
| 2000+ | CNY0.935 (CNY1.0566) |
| 4000+ | CNY0.916 (CNY1.0351) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57321V2103J060Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1299914RL
Cut Tape1299914
Product RangeB57xxxV2 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product RangeB57xxxV2 Series
NTC MountingSurface Mount
Thermistor Case Style0603 [1608 Metric]
B-Constant4000K
B-Constant Tolerance± 3%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B57321V2103J060 is a NTC Thermistor for temperature measurement, 0603 case. Multilayer SMD NTC with inner electrodes. Nickel barrier termination. Excellent long-term aging stability in high temperature environment. NTC thermistors can be provided with a nickel barrier termination or on special request with silver-palladium termination. The usage of mild, non-activated fluxes for soldering is recommended as well as a proper cleaning of the PCB.
- Standard type
- 25°C Rated temperature
Applications
Industrial
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Product Range
B57xxxV2 Series
Thermistor Case Style
0603 [1608 Metric]
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Surface Mount
B-Constant
4000K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218
