Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B57250V2473F660 NTC Thermistor, 47 kohm, 4108 K, 0402 [1005 Metric], SMD, Wraparound, -55°C to 125°C, B57 Series](https://www.element14.cn/productimages/standard/en_GB/2285466-40.jpg)
ManufacturerTDK
Manufacturer Part NoB57250V2473F660Copy
Order Code
Re-Reel4292059RL
Cut Tape4292059
Product RangeB57xxxV2 Series
Your Part Number
9,680 In Stock
Need more?
9,680 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.517 | CNY5.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.517 (CNY0.5842) |
| 100+ | CNY0.436 (CNY0.4927) |
| 500+ | CNY0.399 (CNY0.4509) |
| 2500+ | CNY0.373 (CNY0.4215) |
| 5000+ | CNY0.353 (CNY0.3989) |
| 10000+ | CNY0.337 (CNY0.3808) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57250V2473F660Copy
Order Code
Re-Reel4292059RL
Cut Tape4292059
Product RangeB57xxxV2 Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)47kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingSMD
Product RangeB57xxxV2 Series
Thermistor Case Style0402 [1005 Metric]
NTC MountingSurface Mount
Thermistor TerminalsWraparound
B-Constant4108K
B-Constant Tolerance± 1%
NTC Case Size0402 [1005 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 1%
Product Range
B57xxxV2 Series
NTC Mounting
Surface Mount
B-Constant
4108K
NTC Case Size
0402 [1005 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistance (25°C)
47kohm
Thermistor Mounting
SMD
Thermistor Case Style
0402 [1005 Metric]
Thermistor Terminals
Wraparound
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
