Print Page
643 In Stock
Need more?
312 Next business day delivery available(Shanghai stock)
331 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.470 (CNY8.4411) |
| 50+ | CNY6.360 (CNY7.1868) |
| 250+ | CNY6.080 (CNY6.8704) |
| 500+ | CNY5.530 (CNY6.2489) |
| 1000+ | CNY5.270 (CNY5.9551) |
| 2000+ | CNY5.170 (CNY5.8421) |
Price for:Each
Minimum: 5
Multiple: 5
CNY37.35 (CNY42.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57237S0600M000Copy
Manufacturer Standard Lead Time32 weeks
Order Code2673796
Product RangeB57237S0
Technical Datasheet
Product RangeB57237S0
Disc Size15mm
Resistance (25°C)60ohm
ApprovalsIEC, UL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C2A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
B57237S0
Resistance (25°C)
60ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (25-Jun-2025)
Disc Size
15mm
Approvals
IEC, UL
Maximum Steady State Current at 25°C
2A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002585

