Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57237S0229M051Copy
Manufacturer Standard Lead Time22 weeks
Order Code4153872
Product RangeS237 Series
Your Part Number
348 In Stock
Need more?
348 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.920 (CNY11.2096) |
| 50+ | CNY7.560 (CNY8.5428) |
| 250+ | CNY6.270 (CNY7.0851) |
| 500+ | CNY5.780 (CNY6.5314) |
| 1000+ | CNY5.060 (CNY5.7178) |
| 2000+ | CNY4.510 (CNY5.0963) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY49.60 (CNY56.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57237S0229M051Copy
Manufacturer Standard Lead Time22 weeks
Order Code4153872
Product RangeS237 Series
Technical Datasheet
Product RangeS237 Series
Disc Size15mm
Resistance (25°C)2.2ohm
ApprovalsCQC, IEC, UL, VDE
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C7A
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
S237 Series
Resistance (25°C)
2.2ohm
Maximum Energy Rating at 25°C
-
SVHC
Lead (25-Jun-2025)
Disc Size
15mm
Approvals
CQC, IEC, UL, VDE
Maximum Steady State Current at 25°C
7A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
