Print Page
1,853 In Stock
Need more?
1,853 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.960 (CNY5.6048) |
| 50+ | CNY3.790 (CNY4.2827) |
| 100+ | CNY3.500 (CNY3.955) |
| 250+ | CNY3.140 (CNY3.5482) |
| 500+ | CNY2.890 (CNY3.2657) |
| 1000+ | CNY2.660 (CNY3.0058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.96 (CNY5.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57236S0509M000Copy
Manufacturer Standard Lead Time20 weeks
Order Code9751882
Product RangeB57236S0
Technical Datasheet
Product RangeB57236S0
Disc Size11.5mm
Resistance (25°C)5ohm
ApprovalsUL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C4.5A
SVHCLead (25-Jun-2025)
Product Overview
The B57236S0 series NTC Thermistor for inrush current limiting applications such as switch-mode power supplies and soft-start motors.
- Leaded and coated disk
- Tinned copper wire, kinked
- Coating material flame-retardant to UL94V-0
- Component marking includes the manufacturer's logo, resistance value and date code
- Highly stable electrical characteristics
Applications
Power Management
Technical Specifications
Product Range
B57236S0
Resistance (25°C)
5ohm
Maximum Energy Rating at 25°C
-
SVHC
Lead (25-Jun-2025)
Disc Size
11.5mm
Approvals
UL
Maximum Steady State Current at 25°C
4.5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

