Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B57221V2103J060 Thermistor, NTC, 10 kohm, B57221V2 Series, 4000 K, SMD, 0402 [1005 Metric]](https://www.element14.cn/productimages/standard/en_GB/1299910-40.jpg)
ManufacturerTDK
Manufacturer Part NoB57221V2103J060Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1299910RL
Cut Tape1299910
Product RangeB57xxxV2 Series
Your Part Number
8,342 In Stock
Need more?
8,342 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.641 | CNY6.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.641 (CNY0.7243) |
| 100+ | CNY0.527 (CNY0.5955) |
| 500+ | CNY0.466 (CNY0.5266) |
| 2500+ | CNY0.444 (CNY0.5017) |
| 5000+ | CNY0.398 (CNY0.4497) |
| 10000+ | CNY0.321 (CNY0.3627) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57221V2103J060Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1299910RL
Cut Tape1299910
Product RangeB57xxxV2 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingSMD
Product RangeB57xxxV2 Series
Thermistor Case Style0402 [1005 Metric]
NTC MountingSurface Mount
B-Constant4000K
B-Constant Tolerance± 3%
NTC Case Size0402 [1005 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 5%
Product Range
B57xxxV2 Series
NTC Mounting
Surface Mount
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Resistance (25°C)
10kohm
Thermistor Mounting
SMD
Thermistor Case Style
0402 [1005 Metric]
B-Constant
4000K
NTC Case Size
0402 [1005 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for B57221V2103J060
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
