Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57213P0800M301Copy
Manufacturer Standard Lead Time22 weeks
Order Code4153867
Product RangeP13 Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.770 (CNY9.9101) |
| 50+ | CNY6.680 (CNY7.5484) |
| 250+ | CNY6.000 (CNY6.780) |
| 500+ | CNY5.520 (CNY6.2376) |
| 1000+ | CNY4.960 (CNY5.6048) |
| 2000+ | CNY4.870 (CNY5.5031) |
Price for:Each
Minimum: 5
Multiple: 5
CNY43.85 (CNY49.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57213P0800M301Copy
Manufacturer Standard Lead Time22 weeks
Order Code4153867
Product RangeP13 Series
Technical Datasheet
Product RangeP13 Series
Disc Size14.5mm
Resistance (25°C)80ohm
ApprovalsCQC, IEC, UL, VDE
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C2A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
P13 Series
Resistance (25°C)
80ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (25-Jun-2025)
Disc Size
14.5mm
Approvals
CQC, IEC, UL, VDE
Maximum Steady State Current at 25°C
2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
