Print Page
40 In Stock
2,000 more incoming. You can reserve stock now
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.770 (CNY9.9101) |
| 50+ | CNY6.680 (CNY7.5484) |
| 250+ | CNY5.540 (CNY6.2602) |
| 500+ | CNY5.000 (CNY5.650) |
| 1000+ | CNY4.630 (CNY5.2319) |
| 2000+ | CNY4.540 (CNY5.1302) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY43.85 (CNY49.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57213P0509M301Copy
Manufacturer Standard Lead Time30 weeks
Order Code2101626
Product RangeB57213P0
Technical Datasheet
Product RangeB57213P0
Disc Size14.5mm
Resistance (25°C)5ohm
ApprovalsUL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C6A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B57213P0xxxM3x1 series from EPCOS are radial leaded NTC inrush current limiters (ICLs). These NTC thermistors can be used as inrush current limiters to suppress high inrush current. The high currents in the circuits are caused by low impedance of smoothing capacitors or coils which produce short circuits when the device is switched on. B57213P0xxxM3x1 series ICLs are commonly used in peripheral communication equipment such as switch mode power supplies.
- Black coated thermistor disk, P13 series
- Coating material flame retardant to UL 94 V-0
- Kinked leads of tinned copper wire
- Lead spacing 7.5mm
- High stability of electrical characteristic
- UL approved
- Resistance value at 25°C range from 1ohm to 120 ohm
- Tolerance is ±20%
- Maximum steady state current at 25°C range from 2A to 7.5A
- Maximum power at 25°C is 3.8W
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management, Sensing & Instrumentation
Technical Specifications
Product Range
B57213P0
Resistance (25°C)
5ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (25-Jun-2025)
Disc Size
14.5mm
Approvals
UL
Maximum Steady State Current at 25°C
6A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00218

