Print Page
1,120 In Stock
2,000 more incoming. You can reserve stock now
1,120 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.470 (CNY8.4411) |
| 50+ | CNY5.690 (CNY6.4297) |
| 250+ | CNY4.730 (CNY5.3449) |
| 500+ | CNY4.350 (CNY4.9155) |
| 1000+ | CNY4.010 (CNY4.5313) |
| 2000+ | CNY3.930 (CNY4.4409) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY37.35 (CNY42.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57211P0100M301Copy
Manufacturer Standard Lead Time32 weeks
Order Code2101618
Product RangeB57211P0
Technical Datasheet
Product RangeB57211P0
Disc Size13mm
Resistance (25°C)10ohm
ApprovalsUL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C4A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B57211P0xxxM3x1 series from EPCOS are radial leaded NTC inrush current limiters (ICLs). These NTC thermistors can be used as inrush current limiters to suppress high inrush current. The high currents in the circuits are caused by low impedance of smoothing capacitors or coils which produce short circuits when the device is switched on. B57211P0xxxM3x1 series ICLs are commonly used in peripheral communication equipment such as switch mode power supplies.
- Black coated thermistor disk, P11 series
- Coating material flame retardant to UL 94 V-0
- Kinked leads of tinned copper wire
- Lead spacing 7.5mm
- High stability of electrical characteristic
- UL approved
- Resistance value at 25°C range from 2.5ohm to 120 ohm
- Tolerance is ±20%
- Maximum steady state current at 25°C range from 1.5A to 6A
- Maximum power at 25°C is 3W
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management, Sensing & Instrumentation
Technical Specifications
Product Range
B57211P0
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (25-Jun-2025)
Disc Size
13mm
Approvals
UL
Maximum Steady State Current at 25°C
4A
Technical Docs (2)
Alternatives for B57211P0100M301
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019

