
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.970 (CNY4.4861) |
| 50+ | CNY2.920 (CNY3.2996) |
| 100+ | CNY2.770 (CNY3.1301) |
| 250+ | CNY2.640 (CNY2.9832) |
| 500+ | CNY2.500 (CNY2.825) |
| 1000+ | CNY2.490 (CNY2.8137) |
Product Information
Product Overview
The B57164K0103J000 is a 2-pin NTC Thermistor with tinned copper leads and lacquer-coated thermistor disk. This B57164K series through hole mounting thermistor is marked with resistance and tolerance. A lead (wire) may be bent at a minimum distance of twice the wire's diameter plus 4mm from the component head or housing. When bending ensure the wire is mechanically relieved at the component head or housing. The bending radius should be at least 0.75mm. Twisting (torsion) by 180° of a lead bent by 90° is permissible at 6mm from the bottom of the thermistor body. Soldering can use resin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Pressure contacting by means of clamps is particularly suitable for applications involving frequent switching and high turn-on powers. Suitable for temperature measurement and compensation.
- 5mm Lead spacing
- Wide resistance range
- 450mW Maximum power
Applications
Test & Measurement
Warnings
Do not store thermistors where they are exposed to heat or direct sunlight. Avoid contamination of thermistor surface during storage, handling and processing. Do not touch components with bare hands.
Notes
Gloves are recommended.
Technical Specifications
NTC
Through Hole
B57164K Series
4300K
± 3%
-
-
-55°C
-
10kohm
± 5%
Through Hole
Radial Leaded
-
-
36mm
125°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
