Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57153S0479M054Copy
Order Code4153863
Product RangeS153 Series
Your Part Number
253 In Stock
Need more?
253 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.810 (CNY6.5653) |
| 50+ | CNY4.370 (CNY4.9381) |
| 250+ | CNY3.620 (CNY4.0906) |
| 500+ | CNY3.350 (CNY3.7855) |
| 1500+ | CNY3.010 (CNY3.4013) |
| 3000+ | CNY2.840 (CNY3.2092) |
Price for:Each
Minimum: 5
Multiple: 5
CNY29.05 (CNY32.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57153S0479M054Copy
Order Code4153863
Product RangeS153 Series
Technical Datasheet
Product RangeS153 Series
Disc Size8.5mm
Resistance (25°C)4.7ohm
ApprovalsCQC, IEC, UL, VDE
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C3A
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
S153 Series
Resistance (25°C)
4.7ohm
Maximum Energy Rating at 25°C
-
SVHC
Lead (25-Jun-2025)
Disc Size
8.5mm
Approvals
CQC, IEC, UL, VDE
Maximum Steady State Current at 25°C
3A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00055
