Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57130S0209M000Copy
Manufacturer Standard Lead Time41 weeks
Order Code4717063
Product RangeS30 Series
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.440 (CNY61.5172) |
| 5+ | CNY44.000 (CNY49.720) |
| 10+ | CNY39.620 (CNY44.7706) |
| 25+ | CNY36.450 (CNY41.1885) |
| 50+ | CNY33.590 (CNY37.9567) |
| 120+ | CNY31.370 (CNY35.4481) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY54.44 (CNY61.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57130S0209M000Copy
Manufacturer Standard Lead Time41 weeks
Order Code4717063
Product RangeS30 Series
Technical Datasheet
Product RangeS30 Series
Disc Size33mm
Resistance (25°C)2ohm
ApprovalsUL
Maximum Energy Rating at 25°C300J
Maximum Steady State Current at 25°C25A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
S30 Series
Resistance (25°C)
2ohm
Maximum Energy Rating at 25°C
300J
SVHC
No SVHC (25-Jun-2025)
Disc Size
33mm
Approvals
UL
Maximum Steady State Current at 25°C
25A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
