Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57045K0102K000Copy
Order Code2672680
Product RangeB57045K Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.940 (CNY20.2722) |
| 50+ | CNY15.110 (CNY17.0743) |
| 100+ | CNY13.880 (CNY15.6844) |
| 250+ | CNY12.880 (CNY14.5544) |
| 500+ | CNY12.200 (CNY13.786) |
| 1000+ | CNY11.680 (CNY13.1984) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.94 (CNY20.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57045K0102K000Copy
Order Code2672680
Product RangeB57045K Series
Technical Datasheet
Resistance (25°C)1kohm
Thermistor MountingPanel
Product RangeB57045K Series
NTC MountingPanel
Thermistor TerminalsWire Leaded
B-Constant3730K
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Overview
- Cost-effective
- Good thermal coupling through screw-type case (thread M3)
- Electrically isolated aluminium case
- Tinned copper leads
Technical Specifications
Resistance (25°C)
1kohm
Product Range
B57045K Series
Thermistor Terminals
Wire Leaded
Operating Temperature Min
-55°C
Thermistor Mounting
Panel
NTC Mounting
Panel
B-Constant
3730K
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
