Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB57020M2502A001Copy
Manufacturer Standard Lead Time47 weeks
Order Code4141388
Product RangeB57020M2 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.260 (CNY65.8338) |
| 50+ | CNY46.230 (CNY52.2399) |
| 100+ | CNY44.440 (CNY50.2172) |
| 250+ | CNY44.360 (CNY50.1268) |
| 500+ | CNY41.380 (CNY46.7594) |
| 1000+ | CNY40.180 (CNY45.4034) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.26 (CNY65.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57020M2502A001Copy
Manufacturer Standard Lead Time47 weeks
Order Code4141388
Product RangeB57020M2 Series
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)5kohm
Resistance Tolerance (25°C)± 2%
Thermistor MountingThrough Hole
Product RangeB57020M2 Series
NTC MountingFree Hanging
B-Constant3980K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 1.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialPlastic
Probe Diameter8mm
Lead Length2.77m
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Thermistor Type
Probe
Resistance Tolerance (25°C)
± 2%
Product Range
B57020M2 Series
B-Constant
3980K
B-Constant Tolerance
± 1.5%
Thermal Time Constant (in Air)
-
Probe Diameter
8mm
Operating Temperature Min
-55°C
Qualification
-
Resistance (25°C)
5kohm
Thermistor Mounting
Through Hole
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
Plastic
Lead Length
2.77m
Operating Temperature Max
155°C
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082
