Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43793G0177Q011Copy
Manufacturer Standard Lead Time64 weeks
Order Code4849944
Product RangeB43793 Series
Also Known AsB43793G 177Q 11
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.200 (CNY55.596) |
| 10+ | CNY35.260 (CNY39.8438) |
| 50+ | CNY28.950 (CNY32.7135) |
| 100+ | CNY24.460 (CNY27.6398) |
| 200+ | CNY23.810 (CNY26.9053) |
| 600+ | CNY23.160 (CNY26.1708) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.20 (CNY55.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43793G0177Q011Copy
Manufacturer Standard Lead Time64 weeks
Order Code4849944
Product RangeB43793 Series
Also Known AsB43793G 177Q 11
Technical Datasheet
Capacitance170µF
Voltage(DC)125V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsSoldering Star
Lifetime @ Temperature2500 hours @ 125°C
PolarityPolar
Capacitor Case / PackageRadial Can
Lead Spacing-
Product Diameter16mm
Product Length-
Product Width-
Product Height30mm
Product RangeB43793 Series
ESR0.702ohm
Ripple Current2.5A
Operating Temperature Min-40°C
Operating Temperature Max140°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
170µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
2500 hours @ 125°C
Capacitor Case / Package
Radial Can
Product Diameter
16mm
Product Width
-
Product Range
B43793 Series
Ripple Current
2.5A
Operating Temperature Max
140°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
125V
Capacitor Terminals
Soldering Star
Polarity
Polar
Lead Spacing
-
Product Length
-
Product Height
30mm
ESR
0.702ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
