Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43727A9109M600Copy
Manufacturer Standard Lead Time59 weeks
Order Code4850168
Product RangeB43727 Series
Also Known AsB43727A9109M600
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,105.190 (CNY1,248.8647) |
| 2+ | CNY952.140 (CNY1,075.9182) |
| 3+ | CNY851.630 (CNY962.3419) |
| 5+ | CNY800.560 (CNY904.6328) |
| 10+ | CNY761.820 (CNY860.8566) |
| 20+ | CNY723.580 (CNY817.6454) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,105.19 (CNY1,248.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43727A9109M600Copy
Manufacturer Standard Lead Time59 weeks
Order Code4850168
Product RangeB43727 Series
Also Known AsB43727A9109M600
Technical Datasheet
Capacitance0.01F
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product RangeB43727 Series
Product Diameter76.9mm
Product Height130.7mm
Lead Spacing31.7mm
ESR0.012ohm
Ripple Current22.9A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.01F
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76.9mm
Lead Spacing
31.7mm
Ripple Current
22.9A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
B43727 Series
Product Height
130.7mm
ESR
0.012ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
