Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43613B9158M050Copy
Manufacturer Standard Lead Time67 weeks
Order Code4657209
Product RangeB43613 Series
Also Known AsB43613B9158M 50
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.000 (CNY261.030) |
| 5+ | CNY196.320 (CNY221.8416) |
| 10+ | CNY161.630 (CNY182.6419) |
| 20+ | CNY161.610 (CNY182.6193) |
| 40+ | CNY161.590 (CNY182.5967) |
| 56+ | CNY161.560 (CNY182.5628) |
Price for:Each
Minimum: 1
Multiple: 1
CNY231.00 (CNY261.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43613B9158M050Copy
Manufacturer Standard Lead Time67 weeks
Order Code4657209
Product RangeB43613 Series
Also Known AsB43613B9158M 50
Technical Datasheet
Capacitance1500µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Product RangeB43613 Series
Product Diameter45mm
Product Height65mm
Lead Spacing-
ESR0.075ohm
Ripple Current5.21A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1500µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
45mm
Lead Spacing
-
Ripple Current
5.21A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Product Range
B43613 Series
Product Height
65mm
ESR
0.075ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
