Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43612B9228M050Copy
Order Code4657204
Product RangeB43612 Series
Also Known AsB43612B9228M 50
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY263.730 (CNY298.0149) |
| 5+ | CNY225.100 (CNY254.363) |
| 10+ | CNY186.460 (CNY210.6998) |
| 20+ | CNY186.430 (CNY210.6659) |
| 40+ | CNY186.400 (CNY210.632) |
| 56+ | CNY186.370 (CNY210.5981) |
Price for:Each
Minimum: 1
Multiple: 1
CNY263.73 (CNY298.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43612B9228M050Copy
Order Code4657204
Product RangeB43612 Series
Also Known AsB43612B9228M 50
Technical Datasheet
Capacitance2200µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature10000 hours @ 85°C
PolarityPolar
Product RangeB43612 Series
Product Diameter45mm
Product Height70mm
Lead Spacing-
ESR0.09ohm
Ripple Current8.31A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2200µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
45mm
Lead Spacing
-
Ripple Current
8.31A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 85°C
Product Range
B43612 Series
Product Height
70mm
ESR
0.09ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
