Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43612A5338M050Copy
Manufacturer Standard Lead Time67 weeks
Order Code4657208
Product RangeB43612 Series
Also Known AsB43612A5338M 50
Your Part Number
2 In Stock
112 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY437.130 (CNY493.9569) |
| 5+ | CNY378.750 (CNY427.9875) |
| 10+ | CNY320.370 (CNY362.0181) |
| 20+ | CNY320.320 (CNY361.9616) |
| 40+ | CNY320.260 (CNY361.8938) |
| 56+ | CNY320.200 (CNY361.826) |
Price for:Each
Minimum: 1
Multiple: 1
CNY437.13 (CNY493.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43612A5338M050Copy
Manufacturer Standard Lead Time67 weeks
Order Code4657208
Product RangeB43612 Series
Also Known AsB43612A5338M 50
Technical Datasheet
Capacitance3300µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature10000 hours @ 85°C
PolarityPolar
Product RangeB43612 Series
Product Diameter50mm
Product Height105mm
Lead Spacing-
ESR0.04ohm
Ripple Current13.5A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3300µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
50mm
Lead Spacing
-
Ripple Current
13.5A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 85°C
Product Range
B43612 Series
Product Height
105mm
ESR
0.04ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
