Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43611C8687M050Copy
Manufacturer Standard Lead Time67 weeks
Order Code4657198
Product RangeB43611 Series
Also Known AsB43611C8687M 50
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY224.300 (CNY253.459) |
| 5+ | CNY190.310 (CNY215.0503) |
| 10+ | CNY156.310 (CNY176.6303) |
| 20+ | CNY153.650 (CNY173.6245) |
| 40+ | CNY150.980 (CNY170.6074) |
| 56+ | CNY148.310 (CNY167.5903) |
Price for:Each
Minimum: 1
Multiple: 1
CNY224.30 (CNY253.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43611C8687M050Copy
Manufacturer Standard Lead Time67 weeks
Order Code4657198
Product RangeB43611 Series
Also Known AsB43611C8687M 50
Technical Datasheet
Capacitance680µF
Voltage(DC)600V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Product RangeB43611 Series
Product Diameter45mm
Product Height65mm
Lead Spacing-
ESR0.21ohm
Ripple Current2.8A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
680µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
45mm
Lead Spacing
-
Ripple Current
2.8A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
600V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Product Range
B43611 Series
Product Height
65mm
ESR
0.21ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
