Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43610B9128M050Copy
Manufacturer Standard Lead Time67 weeks
Order Code4657189
Product RangeB43610 Series
Also Known AsB43610B9128M 50
Your Part Number
129 In Stock
Need more?
129 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.950 (CNY189.7835) |
| 5+ | CNY140.440 (CNY158.6972) |
| 10+ | CNY112.920 (CNY127.5996) |
| 20+ | CNY112.890 (CNY127.5657) |
| 40+ | CNY112.860 (CNY127.5318) |
| 66+ | CNY112.830 (CNY127.4979) |
Price for:Each
Minimum: 1
Multiple: 1
CNY167.95 (CNY189.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43610B9128M050Copy
Manufacturer Standard Lead Time67 weeks
Order Code4657189
Product RangeB43610 Series
Also Known AsB43610B9128M 50
Technical Datasheet
Capacitance1200µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Product RangeB43610 Series
Product Diameter40mm
Product Height55mm
Lead Spacing-
ESR0.08ohm
Ripple Current5.2A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1200µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
40mm
Lead Spacing
-
Ripple Current
5.2A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Product Range
B43610 Series
Product Height
55mm
ESR
0.08ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
