Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43610B5158M050Copy
Manufacturer Standard Lead Time70 weeks
Order Code4657192
Product RangeB43610 Series
Also Known AsB43610B5158M 50
Your Part Number
2 In Stock
264 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY233.080 (CNY263.3804) |
| 5+ | CNY196.870 (CNY222.4631) |
| 10+ | CNY160.650 (CNY181.5345) |
| 20+ | CNY157.990 (CNY178.5287) |
| 40+ | CNY155.330 (CNY175.5229) |
| 66+ | CNY152.670 (CNY172.5171) |
Price for:Each
Minimum: 1
Multiple: 1
CNY233.08 (CNY263.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43610B5158M050Copy
Manufacturer Standard Lead Time70 weeks
Order Code4657192
Product RangeB43610 Series
Also Known AsB43610B5158M 50
Technical Datasheet
Capacitance1500µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Product RangeB43610 Series
Product Diameter40mm
Product Height75mm
Lead Spacing-
ESR0.08ohm
Ripple Current6.28A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1500µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
40mm
Lead Spacing
-
Ripple Current
6.28A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Product Range
B43610 Series
Product Height
75mm
ESR
0.08ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
