Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43509B9477M060Copy
Manufacturer Standard Lead Time59 weeks
Order Code4850164
Product RangeB43509 Series
Also Known AsB43509B9477M 60
Your Part Number
230 In Stock
Need more?
230 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.230 (CNY89.5299) |
| 10+ | CNY68.260 (CNY77.1338) |
| 25+ | CNY61.060 (CNY68.9978) |
| 50+ | CNY57.390 (CNY64.8507) |
| 100+ | CNY54.620 (CNY61.7206) |
| 240+ | CNY51.880 (CNY58.6244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.23 (CNY89.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43509B9477M060Copy
Manufacturer Standard Lead Time59 weeks
Order Code4850164
Product RangeB43509 Series
Also Known AsB43509B9477M 60
Technical Datasheet
Capacitance470µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeB43509 Series
Product Diameter35mm
Product Height40mm
Lead Spacing10mm
ESR0.19ohm
Ripple Current1.97A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
1.97A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
B43509 Series
Product Height
40mm
ESR
0.19ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
