Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43501A6476M000Copy
Order Code2797780
Product RangeB43501 Series
Also Known AsB43501A6476M
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.010 (CNY51.9913) |
| 10+ | CNY31.780 (CNY35.9114) |
| 50+ | CNY25.900 (CNY29.267) |
| 100+ | CNY23.010 (CNY26.0013) |
| 200+ | CNY22.550 (CNY25.4815) |
| 320+ | CNY22.250 (CNY25.1425) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.01 (CNY51.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43501A6476M000Copy
Order Code2797780
Product RangeB43501 Series
Also Known AsB43501A6476M
Technical Datasheet
Capacitance47µF
Voltage(DC)500V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature10000 hours @ 85°C
PolarityPolar
Product RangeB43501 Series
Product Diameter22mm
Product Height25mm
Lead Spacing10mm
ESR2.82ohm
Ripple Current510mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
510mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 85°C
Product Range
B43501 Series
Product Height
25mm
ESR
2.82ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015195
