Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43456A5108M000Copy
Manufacturer Standard Lead Time50 weeks
Order Code3878200
Product RangeB43456 Series
Also Known AsB43456A5108M
Your Part Number
71 In Stock
72 more incoming. You can reserve stock now
71 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY528.690 (CNY597.4197) |
| 5+ | CNY457.540 (CNY517.0202) |
| 10+ | CNY408.540 (CNY461.6502) |
| 20+ | CNY386.500 (CNY436.745) |
| 40+ | CNY368.220 (CNY416.0886) |
| 72+ | CNY348.780 (CNY394.1214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY528.69 (CNY597.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43456A5108M000Copy
Manufacturer Standard Lead Time50 weeks
Order Code3878200
Product RangeB43456 Series
Also Known AsB43456A5108M
Technical Datasheet
Capacitance1000µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product RangeB43456 Series
Product Diameter51.6mm
Product Height80.7mm
Lead Spacing22.2mm
ESR0.22ohm
Ripple Current4.8A
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B43456A5108M000 is an Electrolytic Capacitor with screw terminals, aluminium case with insulating sleeve and mounting with ring clips/clamps. The LL grade compact high-voltage electrolytic capacitor is suitable for switch-mode power supplies in industrial electronics.
- Charge-discharge proof, polar
- Poles with screw terminal connections
- Very compact, high CU product
- High reliability and ripple current capability
- All-welded construction ensures reliable electrical contact
Applications
Power Management, Industrial
Technical Specifications
Capacitance
1000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
51.6mm
Lead Spacing
22.2mm
Ripple Current
4.8A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
B43456 Series
Product Height
80.7mm
ESR
0.22ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Alternatives for B43456A5108M000
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
