Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41799A5708Q001Copy
Manufacturer Standard Lead Time64 weeks
Order Code4657221
Product RangeB41799 Series
Also Known AsB41799A5708Q 1
Your Part Number
190 In Stock
Need more?
190 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.520 (CNY78.5576) |
| 10+ | CNY49.650 (CNY56.1045) |
| 50+ | CNY41.500 (CNY46.895) |
| 100+ | CNY36.790 (CNY41.5727) |
| 200+ | CNY36.060 (CNY40.7478) |
| 400+ | CNY35.320 (CNY39.9116) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.52 (CNY78.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB41799A5708Q001Copy
Manufacturer Standard Lead Time64 weeks
Order Code4657221
Product RangeB41799 Series
Also Known AsB41799A5708Q 1
Technical Datasheet
Capacitance7000µF
Voltage(DC)25V
Capacitance Tolerance-10%, +30%
Voltage(AC)-
Capacitor TerminalsSoldering Star
Lifetime @ Temperature4000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageRadial Can
Lead Spacing-
Product Diameter18mm
Product Length-
Product Width-
Product Height39mm
Product RangeB41799 Series
ESR0
Ripple Current12A
Operating Temperature Min-
Operating Temperature Max140°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
7000µF
Capacitance Tolerance
-10%, +30%
Capacitor Terminals
Soldering Star
Polarity
Polar
Lead Spacing
-
Product Length
-
Product Height
39mm
ESR
0
Operating Temperature Min
-
Qualification
AEC-Q200
Voltage(DC)
25V
Voltage(AC)
-
Lifetime @ Temperature
4000 hours @ 125°C
Capacitor Case / Package
Radial Can
Product Diameter
18mm
Product Width
-
Product Range
B41799 Series
Ripple Current
12A
Operating Temperature Max
140°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
