Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41790A7278Q001Copy
Manufacturer Standard Lead Time50 weeks
Order Code2750173
Product RangeB41790 Series
Also Known AsB41790A7278Q 1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY60.390 (CNY68.2407) |
| 50+ | CNY52.840 (CNY59.7092) |
| 250+ | CNY43.780 (CNY49.4714) |
| 500+ | CNY39.250 (CNY44.3525) |
| 1500+ | CNY36.240 (CNY40.9512) |
| 3200+ | CNY33.820 (CNY38.2166) |
Price for:Each
Minimum: 5
Multiple: 5
CNY301.95 (CNY341.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB41790A7278Q001Copy
Manufacturer Standard Lead Time50 weeks
Order Code2750173
Product RangeB41790 Series
Also Known AsB41790A7278Q 1
Technical Datasheet
Capacitance2700µF
Voltage(DC)40V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing-
Product Diameter18mm
Product Length-
Product Width-
Product Height39mm
Product RangeB41790 Series
ESR0.017ohm
Ripple Current6.5A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
B41790A7278Q001 is a B41790 series axial-lead and soldering aluminium electrolytic star capacitor. Applications include automotive electronics.
- Ultra compact design, long useful life, 2000h at up to 140°C
- High ripple current capability
- SIKOREL design storage for up to 15 years at a temperature of up to 35°C
- Charge/discharge-proof, polar, aluminium case with insulating sleeve
- Negative pole connected to case
- Axial leads, welded to capacitor case and cover disc
- 25 to 40VDC rated voltage range, 1.3VR surge voltage, -10%, +30% capacitance tolerance
- 2700μF capacitance (100Hz, 20°C, VR = 35VDC)
- Case dimension (D x L) is 18 × 39mm
Technical Specifications
Capacitance
2700µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
5000 hours @ 125°C
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Product Width
-
Product Range
B41790 Series
Ripple Current
6.5A
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
40V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
-
Product Height
39mm
ESR
0.017ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
