Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41790A7258Q001Copy
Manufacturer Standard Lead Time49 weeks
Order Code2750172
Product RangeB41790 Series
Also Known AsB41790A7258Q 1
Your Part Number
1,175 In Stock
Need more?
1,175 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY28.060 (CNY31.7078) |
| 50+ | CNY27.330 (CNY30.8829) |
| 250+ | CNY26.510 (CNY29.9563) |
| 500+ | CNY25.780 (CNY29.1314) |
Price for:Each
Minimum: 5
Multiple: 5
CNY140.30 (CNY158.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB41790A7258Q001Copy
Manufacturer Standard Lead Time49 weeks
Order Code2750172
Product RangeB41790 Series
Also Known AsB41790A7258Q 1
Technical Datasheet
Capacitance2500µF
Voltage(DC)35V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing-
Product Diameter18mm
Product Length-
Product Width-
Product Height30mm
Product RangeB41790 Series
ESR0.025ohm
Ripple Current4.8A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2500µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
5000 hours @ 125°C
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Product Width
-
Product Range
B41790 Series
Ripple Current
4.8A
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
-
Product Height
30mm
ESR
0.025ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
