Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41789K7148Q001Copy
Manufacturer Standard Lead Time44 weeks
Order Code2750169
Product RangeB41789 Series
Also Known AsB41789K7148Q 1
Your Part Number
493 In Stock
Need more?
493 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY67.180 (CNY75.9134) |
| 50+ | CNY58.780 (CNY66.4214) |
| 250+ | CNY48.710 (CNY55.0423) |
| 500+ | CNY43.670 (CNY49.3471) |
| 1500+ | CNY40.310 (CNY45.5503) |
| 3200+ | CNY37.620 (CNY42.5106) |
Price for:Each
Minimum: 5
Multiple: 5
CNY335.90 (CNY379.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB41789K7148Q001Copy
Manufacturer Standard Lead Time44 weeks
Order Code2750169
Product RangeB41789 Series
Also Known AsB41789K7148Q 1
Technical Datasheet
Capacitance1400µF
Voltage(DC)40V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature10000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing-
Product Diameter18mm
Product Length39mm
Product Width-
Product Height-
Product RangeB41789 Series
ESR0.022ohm
Ripple Current7.4A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1400µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
10000 hours @ 125°C
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Product Width
-
Product Range
B41789 Series
Ripple Current
7.4A
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
40V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
39mm
Product Height
-
ESR
0.022ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
