Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41789A5108Q001Copy
Manufacturer Standard Lead Time44 weeks
Order Code2750165
Product RangeB41789 Series
Also Known AsB41789A5108Q 1
Your Part Number
2,634 In Stock
Need more?
2,634 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY23.400 (CNY26.442) |
| 50+ | CNY22.760 (CNY25.7188) |
| 250+ | CNY22.220 (CNY25.1086) |
| 500+ | CNY21.580 (CNY24.3854) |
| 1500+ | CNY21.120 (CNY23.8656) |
| 3000+ | CNY20.750 (CNY23.4475) |
Price for:Each
Minimum: 5
Multiple: 5
CNY117.00 (CNY132.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB41789A5108Q001Copy
Manufacturer Standard Lead Time44 weeks
Order Code2750165
Product RangeB41789 Series
Also Known AsB41789A5108Q 1
Technical Datasheet
Capacitance1000µF
Voltage(DC)25V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature10000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing-
Product Diameter16mm
Product Length25mm
Product Width-
Product Height-
Product RangeB41789 Series
ESR0.053ohm
Ripple Current3.5A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- High vibration stability, special design with high vibration stability up to 60 g available upon request
- Very high ripple current capability
- Long useful life, 10000 h at up to 125 °C
- Low ESR also at rated voltage 63 V DC
Applications
Industrial, Electronics Design
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
10000 hours @ 125°C
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Range
B41789 Series
Ripple Current
3.5A
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
25mm
Product Height
-
ESR
0.053ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257
