Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41787G8757Q001Copy
Manufacturer Standard Lead Time46 weeks
Order Code4849938
Product RangeB41787 Series
Also Known AsB41787G8757Q 1
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.540 (CNY67.2802) |
| 10+ | CNY42.870 (CNY48.4431) |
| 50+ | CNY35.490 (CNY40.1037) |
| 100+ | CNY30.240 (CNY34.1712) |
| 200+ | CNY29.480 (CNY33.3124) |
| 600+ | CNY28.720 (CNY32.4536) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.54 (CNY67.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB41787G8757Q001Copy
Manufacturer Standard Lead Time46 weeks
Order Code4849938
Product RangeB41787 Series
Also Known AsB41787G8757Q 1
Technical Datasheet
Capacitance750µF
Voltage(DC)63V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsSoldering Star
Lifetime @ Temperature3000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageRadial Can
Lead Spacing-
Product Diameter18mm
Product Length-
Product Width-
Product Height25mm
Product RangeB41787 Series
ESR0.106ohm
Ripple Current6.7A
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
750µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
3000 hours @ 125°C
Capacitor Case / Package
Radial Can
Product Diameter
18mm
Product Width
-
Product Range
B41787 Series
Ripple Current
6.7A
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Capacitor Terminals
Soldering Star
Polarity
Polar
Lead Spacing
-
Product Length
-
Product Height
25mm
ESR
0.106ohm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
