Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41690A7607Q001Copy
Order Code2750163
Product RangeB41690 Series
Also Known AsB41690A7607Q 1
Your Part Number
1,121 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
1,120 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.260 (CNY14.9838) |
| 50+ | CNY11.610 (CNY13.1193) |
| 250+ | CNY9.620 (CNY10.8706) |
| 500+ | CNY8.660 (CNY9.7858) |
Price for:Each
Minimum: 5
Multiple: 5
CNY66.30 (CNY74.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB41690A7607Q001Copy
Order Code2750163
Product RangeB41690 Series
Also Known AsB41690A7607Q 1
Technical Datasheet
Capacitance600µF
Voltage(DC)40V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature5000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter12mm
Product Length30mm
Product Width-
Product Height-
Product RangeB41690 Series
ESR0.07ohm
Ripple Current2.5A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
600µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
5000 hours @ 125°C
Capacitor Case / Package
Axial Leaded
Product Diameter
12mm
Product Width
-
Product Range
B41690 Series
Ripple Current
2.5A
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
40V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
30mm
Product Height
-
ESR
0.07ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
