Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41690A7258Q001Copy
Manufacturer Standard Lead Time44 weeks
Order Code2750161
Product RangeB41690 Series
Also Known AsB41690A7258Q 1
Your Part Number
2,128 In Stock
Need more?
2,128 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY48.080 (CNY54.3304) |
| 50+ | CNY27.970 (CNY31.6061) |
| 250+ | CNY24.500 (CNY27.685) |
| 500+ | CNY20.750 (CNY23.4475) |
| 1500+ | CNY20.390 (CNY23.0407) |
Price for:Each
Minimum: 5
Multiple: 5
CNY240.40 (CNY271.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB41690A7258Q001Copy
Manufacturer Standard Lead Time44 weeks
Order Code2750161
Product RangeB41690 Series
Also Known AsB41690A7258Q 1
Technical Datasheet
Capacitance2500µF
Voltage(DC)35V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature5000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter18mm
Product Length30mm
Product Width-
Product Height-
Product RangeB41690 Series
ESR0.025ohm
Ripple Current4.8A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
B41690A7258Q001 is an aluminium electrolytic axial-lead and soldering star capacitor. Applications includes automotive electronics.
- Ultra compact design, long useful life, 2000h at up to 140°C
- High ripple current capability
- SIKOREL design storage for up to 15 years at a temperature of up to 35°C
- Charge/discharge-proof, polar, aluminium case with PET insulating sleeve
- Negative pole connected to case, axial leads, welded to capacitor case and cover disc
- Rated voltage range from 25 to 40VDC, 1.3VR surge voltage
- AEC-Q200 standard, 0.025ohm ESR, 2500µF capacitance
- Operating temperature range from -55 to 125°C
Technical Specifications
Capacitance
2500µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
5000 hours @ 125°C
Capacitor Case / Package
Axial Leaded
Product Diameter
18mm
Product Width
-
Product Range
B41690 Series
Ripple Current
4.8A
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
30mm
Product Height
-
ESR
0.025ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014061
