Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB41689K7278Q001Copy
Manufacturer Standard Lead Time44 weeks
Order Code2750158
Product RangeB41689 Series
Also Known AsB41689K7278Q 1
Your Part Number
1,587 In Stock
Need more?
1,587 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY40.680 (CNY45.9684) |
| 50+ | CNY40.530 (CNY45.7989) |
Price for:Each
Minimum: 5
Multiple: 5
CNY203.40 (CNY229.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB41689K7278Q001Copy
Manufacturer Standard Lead Time44 weeks
Order Code2750158
Product RangeB41689 Series
Also Known AsB41689K7278Q 1
Technical Datasheet
Capacitance2700µF
Voltage(DC)40V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature10000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter21mm
Product Length49mm
Product Width-
Product Height-
Product RangeB41689 Series
ESR0.012ohm
Ripple Current10.5A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2700µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
10000 hours @ 125°C
Capacitor Case / Package
Axial Leaded
Product Diameter
21mm
Product Width
-
Product Range
B41689 Series
Ripple Current
10.5A
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
40V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
49mm
Product Height
-
ESR
0.012ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
